Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OVPL5W3K
Manufacturer Part #:

OVPL5W3K

Manufacturer:

Description: LED Lighting Development Tools Power Line Design Kit White
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT electronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: Optek / TT electronics
Product: Design Kits
For Use With: OPA773
Operating Supply Voltage: 15 V
Packaging: Tube
Output Current: 125 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.28

To add to a project, please Log In.


153383884 147842080 146259450 112586500 147914401 151682008 121159121 129440187 192444412 192564755