Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OVM12F3R7
Manufacturer Part #:

OVM12F3R7

Manufacturer:

Description: LED Lighting Fixtures Red, 623nm 3-LED Module
Mouser Online Catalog Page 124, Mouser Online Catalog
PDF Page 124, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT electronics
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Beam Angle: 120 deg
Product: LED Module Strip
Number of LEDs: 3
Wavelength/Color Temperature: 623 nm
Width: 17.8 mm
Length: 73.3 mm
Housing Material: Plastic
Packaging: Tray
Brand: Optek / TT electronics
Forward Voltage: 12 V
Height: 11.5 mm
Illuminance: 20 lux
Power Rating: 1.5 W
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.39
  25: $2.33
  50: $2.20
  100: $2.08
  250: $1.85
  500: $1.80
  1,000: $1.76
  2,000: $1.74
  5,000: $1.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
CR123A
Electronic Battery CR123A 3V 1550mAh
Panasonic Battery
1: $2.19
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.12
LS150-12
Switching Power Supplies 150W 12V 12.5A AC-DC 115- ...
TDK-Lambda
1: $37.65
5-747905-2
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $3.60
5748676-1
D-Sub Backshells KIT W/GROMMETS 9P .32"
TE Connectivity / AMP
1: $5.03
LD1084V
LDO Voltage Regulators 2.85-30V 5.0A Adj
STMicroelectronics
1: $1.59
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.48
ECO-S1HP822DA
Aluminum Electrolytic Capacitors - Snap In 8200UF ...
Panasonic
1: $4.22
759D02000
Switch Hardware Full Boot for 1/4-40 Threaded
C&K Components
1: $1.93
FP301-3/32-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $0.97
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
OVM12F3W7
LED Lighting Fixtures White, 5000-7000K 3-LED Modu ...
Optek / TT electronics
1: $3.30
NKE0503SC
Isolated DC/DC Converters 1W Single Output 5V to 3 ...
Murata Power Solutions
1: $7.61
SD101C-TR
Schottky Diodes & Rectifiers 40V 1mA T/R
Vishay Semiconductors
1: $0.10
608-1231-110F
LED Panel Mount Indicators GREEN DIFFUSED
Dialight
1: $3.09
OVM12F3B7
LED Lighting Fixtures Blue, 470nm 3-LED Module
Optek / TT electronics
1: $2.98
OVM12F3G7
LED Lighting Fixtures Green, 525nm 3-LED Module
Optek / TT electronics
1: $2.98
OVM12F3Y7
LED Lighting Fixtures Yellow, 590nm 3-LED Module
Optek / TT electronics
1: $2.71

148476112 175490677 151682008 153039824 121159121 146259450 110344146 155643603 191085815 1924444125-0414-27false