Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OVM12F3B7
Manufacturer Part #:

OVM12F3B7

Manufacturer:

Description: LED Lighting Fixtures Blue, 470nm 3-LED Module
Mouser Online Catalog Page 124, Mouser Online Catalog
PDF Page 124, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT electronics
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Beam Angle: 120 deg
Product: LED Module Strip
Number of LEDs: 3
Wavelength/Color Temperature: 470 nm
Width: 17.8 mm
Length: 73.3 mm
Housing Material: Plastic
Packaging: Tray
Brand: Optek / TT electronics
Forward Voltage: 12 V
Height: 11.5 mm
Illuminance: 6 lux
Power Rating: 1.5 W
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.98
  25: $2.57
  50: $2.43
  100: $2.28
  250: $2.03
  500: $1.98
  1,000: $1.94
  2,000: $1.90
  5,000: $1.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OVSPRBCR4
High Power LEDs - Single Color Red 1Watt 630nm
Optek / TT electronics
1: $2.26
OVSPRGBCR4
High Power LEDs - Multi-Color RGB Full Color
Optek / TT electronics
1: $6.98
OVS5MYBCR4
High Power LEDs - Single Color Yellow 0.5 Watt
Optek / TT electronics
1: $0.35
OVS5MGBCR4
High Power LEDs - Single Color Green 0.5 Watt
Optek / TT electronics
1: $0.89
OVM12F3W7
LED Lighting Fixtures White, 5000-7000K 3-LED Modu ...
Optek / TT electronics
1: $3.30
FQP50N06L
MOSFET 60V N-Channel QFET Logic Level
Fairchild Semiconductor
1: $1.56
C503D-WAN-CCBDB232
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.31
170MBK
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $6.10
FP301-3/8-48"-Clear-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/8, ...
3M Electronic Specialty
1: $1.18
OVS5MWBCR4
High Power LEDs - White White 0.5 Watt
Optek / TT electronics
1: $0.58
XMLBWT-02-0000-0000T5051
High Power LEDs - White Cool White, 6200 K 260lm, ...
Cree, Inc.
1: $5.42
UMS05-1A80-75D
Reed Relays REED RELAY 1 FORM A SPST-NO 5VSIL W/DI ...
MEDER electronic (Standex)
1: $5.12
450-7005
Knobs & Dials BLACK ALUM .75"DIA.
Eagle Plastic Devices
1: $2.72
OVSPW1BCR4
High Power LEDs - White White 1 Watt 90lm, 120 Deg ...
Optek / TT electronics
1: $3.27
BC547BBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/450
Fairchild Semiconductor
1: $0.22
378M
Pliers & Tweezers Xcelite 5.5" Pliers Thin, Long R ...
Apex Tool Group (Formerly Cooper Tools)
1: $11.50
ENW1-EW07
Lamps Neo-wedge based 0.3 MSCP
JKL Components
1: $0.89
SB-6500-CT
LED Lighting Bars and Strips Cool White 6500K 60 L ...
Inspired LED
1: $15.48
OVM12F3G7
LED Lighting Fixtures Green, 525nm 3-LED Module
Optek / TT electronics
1: $2.98
OVM12F3R7
LED Lighting Fixtures Red, 623nm 3-LED Module
Optek / TT electronics
1: $2.39

148476112 175490677 121159121 155643603 191085815 192444412 193247666 146259450 153039824 1516820085-0414-27false