Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
828-OPB733TR
Manufacturer Part #:

OPB733TR

Manufacturer:

Description: Optical Switches, Reflective, Phototransistor Output Reflective Sensor 0.4in to 1.0in
Mouser Online Catalog Page 199, Mouser Online Catalog
PDF Page 199, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Optek / TT electronics
Sensing Distance: 10.2 mm to 25.4 mm
Output Device: Phototransistor
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Forward Voltage: 1.7 V
Reverse Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Packaging: Reel
Fall Time: 15 us
Forward Current: 20 mA
Rise Time: 15 us
Sensing Method: Reflective
Factory Pack Quantity: 500
Wavelength: 890 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,850 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.47
  10: $3.23
  100: $2.77
  250: $2.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $2.20
  1,000: $2.13
  2,000: $2.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TSL1401CL
Light To Frequency & Light To Voltage Linear Senso ...
ams
1: $6.34
SN65HVD11DR
RS-485 Interface IC 3.3V Differential Transceivers
Texas Instruments
1: $3.30
BAT-HLD-001
Coin Cell Battery Holders Linx CR2032 Battery Hold ...
Linx Technologies
1: $0.27
MC33887APVW
Motor / Motion / Ignition Controllers & Drivers H- ...
Freescale Semiconductor
1: $5.86
C5750X7R2A475M230KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.04
QRE1113GR
Optical Switches, Reflective, Phototransistor Outp ...
Fairchild Semiconductor
1: $0.84
SN65220DBVR
TVS Diode Arrays Single USB Port
Texas Instruments
1: $0.90
TPS70933DBVR
LDO Voltage Regulators 150mA 30V Ultra-Lo IQ Wd In ...
Texas Instruments
1: $1.26
LMV641MG/NOPB
Operational Amplifiers - Op Amps 10 MHz, 12V, Low ...
Texas Instruments
1000: $0.66
BMIS-205-C
EMI Connector Gaskets & Grounding Pads BMIS-205 Co ...
Laird Technologies
1: $1.56
T520D337M006ATE015
Tantalum Capacitors - Polymer SMD 6.3volts 330uF 2 ...
Kemet
1: $2.07
SFH 4650-Z
Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $0.97
CNY70
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $0.76
62684-451100ALF
FFC & FPC Connectors 45P LOWER SIDE ENTRY W/O CABL ...
FCI
1: $1.20
OPB608B
Optical Switches, Reflective, Phototransistor Outp ...
Optek / TT electronics
1: $1.42
74AUP2G125DC,125
Buffers & Line Drivers 1.8V DUAL BUS BUFFER
NXP Semiconductors
1: $0.52
BC857BW,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.15
M7566-05
Headers & Wire Housings JUMPER SOCKET RED
Harwin
1: $0.28
SI1988DH-T1-E3
MOSFET DUAL N-CH 20V(D-S)
Vishay / Siliconix
1: $0.66
GP2Y0D810Z0F
Proximity Sensors Distance Measuring Sensor 10cm
Sharp Microelectronics
1: $3.70


143641161 114559392 121159121 144949695 151682008 115506145 126916482 142336017 195346910 146259450 192444412