|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

CR0805F 50M 5%

Manufacturer:

Description:
Thick Film Resistors - SMD
Share |
Manufacturer: TT Electronics
Product Category: Thick Film Resistors - SMD
Resistance: 50 MOhms
Case Code - in: 0805
Case Code - mm: 2012
Series: CR
Brand: IRC / TT Electronics
Height: 0.07 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Termination Style: SMD/SMT
Width: 1.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001