Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
756-ASC1206EW-1K2FT5
Manufacturer Part #:

ASC1206EW-1K2FT5

Manufacturer:

Description: Metal Film Resistors - SMD 1K2 +-2% 1206 0.125W 200V RESISTOR CHIP
 
Share |
Manufacturer: TT electronics
Product Category: Metal Film Resistors - SMD
RoHS: RoHS Compliant Details
Case Code - in: 1206
Case Code - mm: 3216
Brand: Welwyn Components / TT electronics
Case Height: 0.45 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Series: ASC
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 50000
Multiples: 5000
Pricing (USD)
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.025
  50,000: $0.025

To add to a project, please Log In.


161858062 199769614 190439697