|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-TFP-MHP100LF3R3-F
Manufacturer Part #:

TFP-MHP100LF-3R3-F

Manufacturer:

Description:
Planar Resistors - Chassis Mount THICK FILM PWR RESIS 3.3OHMS 1% 100W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Planar Resistors - Chassis Mount
RoHS: RoHS Compliant By Exemption Details
Resistance: 3.3 Ohms
Power Rating: 100 W
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 120 C
Brand: IRC / TT Electronics
Packaging: Tube
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 250
Multiples: 50
Pricing (USD)
  250: $8.01
  500: $7.27
  1,000: $6.54

To add to a project, please Log In.


190439697 199769614 161858062