|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OVSPRGBCR4
Manufacturer Part #:

OVSPRGBCR4

Manufacturer:

Description:
High Power LEDs - Multi-Color RGB Full Color
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: High Power LEDs - Multi-Color
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Illumination Color: RGB
Wavelength/Color Temperature: 625 nm, 525 nm, 465 nm
Luminous Flux/Radiant Flux: 14 lm, 27 lm, 57 lm
Viewing Angle: 130 deg
Lens Color/Style: Water Clear
If - Forward Current: 250 mA
Vf - Forward Voltage: 2.3 V, 3.4 V, 3.4 V
Mounting Style: SMD/SMT
Package / Case: 6 mm x 6 mm
Packaging: Reel
LED Size: 6 mm x 6 mm x 1.5 mm
Luminous Intensity: 9000 mcd, 14000 mcd, 3550 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Power Rating: 1 W
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5822 Schottky Diodes & Rectifiers 5,915
TC1044SCPA Voltage Regulators - Switching Regulators 2,014
INA128PA Instrumentation Amplifiers 557
GBU8B Bridge Rectifiers 1,901
LM2576T-5.0/NOPB Voltage Regulators - Switching Regulators 688
LM358AN/NOPB Operational Amplifiers - Op Amps 3,382
BC33725TA Bipolar Transistors - BJT 25,178
TL431CLP Voltage References 5,777
MC7824CTG Linear Voltage Regulators 3,022
Real Time Availability
Stock:
472 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.49
10:
$7.39
100:
$6.99
250:
$5.99
500:
$5.32
$4.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$4.59
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 151682008 154921558 180917574 192444412 146259450 160319106 176550995 176730048 1825325435-1012-17false