|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OVM12F3G7
Manufacturer Part #:

OVM12F3G7

Manufacturer:

Description:
LED Lighting Fixtures Green, 525nm 3-LED Module
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
OVM12F3G7 Datasheet OVM12F3G7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Product: LED Module Strip
Illumination Color: Green
Number of LEDs: 3 LEDs
Wavelength/Color Temperature: 525 nm
Width: 17.8 mm
Length: 73.3 mm
Housing Material: Plastic
Packaging: Tray
Height: 11.5 mm
Illuminance: 14 lux
Power Rating: 1.5 W
Factory Pack Quantity: 60
Vf - Forward Voltage: 12 V
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A14399-02 Thermal Interface Products 53
68784-0003 USB Cables / IEEE 1394 Cables 750
OVM12F3W7 LED Lighting Fixtures 170
NB-RGB-CT LED Lighting Bars and Strips 40
Q5-3X-3/8-01-QB48IN-25 Heat Shrink Tubing and Sleeves 4
OVM12F3B7 LED Lighting Fixtures 110
OVM12F3R7 LED Lighting Fixtures 147
OVM12F3Y7 LED Lighting Fixtures 163
Q5-3X-3/16-01-QB48IN-25 Heat Shrink Tubing and Sleeves 7
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.44
25:
$2.43
50:
$2.42
100:
$2.34
250:
$2.25
500:
$2.17
$2.09
$2.02
$1.83

To add to a project, please Log In.

148476112 175490677 121159121 196172698 151682008 153039824 191085815 146259450 155643603 1924444125-0414-27false