|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
828-OHB900
Manufacturer Part #:

OHB900

Manufacturer:

Description:
Industrial Hall Effect / Magnetic Sensors HALL EFFECT SENSOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Optek / TT Electronics
Type: Unipolar
Operating Supply Voltage: 25 V
Maximum Output Current: 25 mA
Package / Case: 3 PCB Pins
Mounting Style: Screw
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Current Rating: 7 mA
Packaging: Tube
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5033AJQLPG Board Mount Hall Effect / Magnetic Sensors 1,437
1734366-1 USB Connectors 32,585
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
KPJX-CM-4S DC Power Connectors 2,051
PM1210-100J-RC Fixed Inductors 10,786
ATMEGA64-16AU 8-bit Microcontrollers - MCU 537
1-2199298-2 IC & Component Sockets 59,259
1-2199298-6 IC & Component Sockets 22,635
G3NA-D210B-DC5-24 Solid State Relays - Industrial Mount 58
BD6211F-E2 Motor / Motion / Ignition Controllers & Drivers 3,434
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.50
10:
$5.00
100:
$4.44
250:
$4.27
500:
$4.11
$3.96
$3.83

To add to a project, please Log In.

125239257 144949695 160568860 164081365 126916482 142336017 1953469105-1013-7