|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-HM72B-06R10LF
Manufacturer Part #:

HM72B-06R10LFTR13

Manufacturer:

Description:
Fixed Inductors 0.10uH 20%
Mouser Online Catalog Page 1,247, Mouser Online Catalog
PDF Page 1,247, PDF Catalog Page
HM72B-06R10LFTR13 Datasheet HM72B-06R10LFTR13 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 100 nH
Tolerance: 20 %
Maximum DC Resistance: 1.7 mOhms
Operating Temperature Range: - 40 C to + 130 C
Termination Style: SMD/SMT
Length: 7.23 mm
Width: 6.8 mm
Height: 3 mm
Series: HM72B
Brand: BI Technologies / TT Electronics
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 2000
Type: High Power High Performance Molded Surface Mount Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI5338N-B-GM Clock Generators & Support Products 446
Real Time Availability
Stock:
413 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$1.57
10:
$1.18
100:
$1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129420772 114556674 157506949 161858062 180377068 129527177