Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
887-5171N32-U
Manufacturer Part #:

5171N32-U

Manufacturer:

Description: Microphone Preamplifiers High-Perform Digital Pre-Amp Controller
Silverlight Page 417, Mouser Enhanced Catalog
PDF Page 417, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: THAT Corporation
Product Category: Microphone Preamplifiers
RoHS: RoHS Compliant Details
Available Set Gain: 13.6 dB to 68.6 dB
Input Offset Voltage: +/- 1.5 mV
Maximum Operating Temperature: + 85 C
Package / Case: QFN-32
Packaging: Tube
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 17 V
Operating Temperature Range: - 40 C to + 85 C
Supply Current: 8.3 mA
Supply Voltage - Max: 17 V
Supply Voltage - Min: 3 V
THD plus Noise: 0.0003 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.52
  25: $9.21
  100: $8.68
  250: $8.42
  500: $8.15
  1,000: $7.36
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $2.03
1206S08-U
Differential Amplifiers High-CMRR Bal Input Line R ...
THAT
1: $5.65
1606Q16-U
Buffers & Line Drivers Balanced Audio Line Driver ...
THAT
1: $4.65
TPS2021D
Power Switch ICs - USB 0.66A 2.7-5.5V Sngl Hi-Side ...
Texas Instruments
1: $2.94
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
NC3MAH
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
NC3FAH1
XLR Connectors 3C FEMALE PCB
Neutrik
1: $1.62
PCV1D151MCL6GS
Aluminum Organic Polymer Capacitors 150uF 20V 20%
Nichicon
1: $2.18
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
MAX489ECSD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
C0603C472F3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $1.35
1570N16-U
Microphone Preamplifiers Low Noise Differential Pr ...
THAT
1: $6.28
640445-6
Headers & Wire Housings FRCTN LK HDR STR 6P Square ...
TE Connectivity / AMP
1: $0.35
290-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 1%
Xicon
5000: $0.01
LP0115CCKW015CB
Pushbutton Switches SPDT ON-(ON) 3A RED ILLUM BUSH ...
NKK Switches
1: $10.18
LP0115CCKW015FB
Pushbutton Switches SPDT ON-(ON) 3A GRN ILLUM BUSH ...
NKK Switches
1: $11.77
FKP2D003301D00JSSD
Film Capacitors 100V 330pF 5%
WIMA
1: $0.33
MF1/4DC4701F
Metal Film Resistors - Through Hole 4.7K 1% 100PPM
KOA Speer
1: $0.06

145426594 1135244807 142906899