Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
887-4301M30-I
Manufacturer Part #:

4301M30-I

Manufacturer:

Description: Special Purpose Amplifiers Analog Dynamics Processor SO-30
Silverlight Page 417, Mouser Enhanced Catalog
PDF Page 417, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: THAT Corporation
Product Category: Special Purpose Amplifiers
RoHS: RoHS Compliant Details
Common Mode Rejection Ratio (Min): 100 dB
Input Offset Voltage: 4 mV
Operating Supply Voltage: +/- 12 V
Supply Current: 12 mA
Maximum Power Dissipation: 700 mW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SO-30
Packaging: Tube
Gain Bandwidth Product: 5 MHz
Input Voltage Range (Max): +/- 13.5 V
Factory Pack Quantity: 25
Supply Voltage - Max: 15 V
Supply Voltage - Min: 7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.28
  25: $7.79
  100: $7.05
  250: $6.86
  500: $6.31
  1,000: $5.94
  2,500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMK316BBJ226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
DAC1220E
Digital to Analog Converters - DAC 20-Bit Low Powe ...
Texas Instruments
1: $16.57
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
M4T32-BR12SH6
Battery Management Snaphat Batt & Cryst
STMicroelectronics
1: $6.21
LM317MQDCYR
Linear Regulators - Standard 3-Trm 500mA Adj Pos V ...
Texas Instruments
1: $0.85
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
LT1054CP
Charge Pumps Bipolar Regulated V
Texas Instruments
1: $2.87
292-100-RC
Thick Film Resistors - SMD 1/10WATT 100OHMS 1%
Xicon
5000: $0.00
292-4.99K-RC
Thick Film Resistors - SMD 1/10WATT 4.99KOHMS 1%
Xicon
5000: $0.00
292-12.4K-RC
Thick Film Resistors - SMD 1/10WATT 12.4KOHMS
Xicon
5000: $0.00
292-20K-RC
Thick Film Resistors - SMD 1/10WATT 20KOHMS 1%
Xicon
5000: $0.00
21039-0305
FFC / FPC Jumper Cables 1.0mm JUMPER 14POS Type A ...
Molex
1: $2.39
292-1.91K-RC
Thick Film Resistors - SMD 1/10WATT 1.91KOHMS
Xicon
1: $0.24
292-57.6K-RC
Thick Film Resistors - SMD 1/10WATT 57.6KOHMS 1%
Xicon
1: $0.24
292-383K-RC
Thick Film Resistors - SMD 1/10WATT 383KOHMS
Xicon
1: $0.24
VAOL-3MWY4
Standard LEDs - Through Hole White Water Clear 250 ...
VCC
1: $0.43
FKP2D002201D00HSSD
Film Capacitors 100V 220pF 2.5%
WIMA
1: $0.38
1510S08-U
Audio Amplifiers Audio Preamp IC
THAT
1: $4.03

000000001