|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
887-1510S08-U
Manufacturer Part #:

1510S08-U

Manufacturer:

Description:
Microphone Preamplifiers Audio Preamp IC
Mouser Online Catalog Page 472, Mouser Online Catalog
PDF Page 472, PDF Catalog Page
1510S08-U Datasheet 1510S08-U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: THAT Corporation
Product Category: Microphone Preamplifiers
RoHS: RoHS Compliant Details
Amplifier Type: Differential Microphone Preamplifier
Number of Channels: 1 Channel
THD plus Noise: 0.0005 %
Ib - Input Bias Current: 14 uA
Vos - Input Offset Voltage: 250 uV
Maximum Input Resistance: 10 kOhms
CMRR - Common Mode Rejection Ratio: 60 dB
Supply Voltage - Max: 20 V
Supply Voltage - Min: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: THAT
Class: Other
GBP - Gain Bandwidth Product: 7 MHz
Operating Supply Current: 6 mA
Product: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Series: 1510
Shutdown: No Shutdown
Factory Pack Quantity: 98
Supply Type: Dual Supply
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,214
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,938
TL072CPWR Operational Amplifiers - Op Amps 20,923
1N4148W-7-F Diodes - General Purpose, Power, Switching 276,511
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
1646S08-U Audio Amplifiers 680
DG202BDY-T1-E3 Analog Switch ICs 3,298
25PR5KLF Trimmer Resistors - Through Hole 608
ECP-U1C224MA5 Film Capacitors 3,873
Real Time Availability
Stock:
874 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.03
25:
$3.22
100:
$3.06
250:
$2.90
500:
$2.74
$2.58
$2.42
$2.17

To add to a project, please Log In.

1135244807 134507399 137929253 197847692 142906899 118420566 160518088 165931361 147914401