|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
887-1253P08-U
Manufacturer Part #:

1253P08-U

Manufacturer:

Description:
Audio Amplifiers Low Cost Bal Input Line Rec. -3dB DIP-8
Images are for reference only
See Product Specifications
Share |
Manufacturer: THAT Corporation
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: THAT
Product: Audio Line Drivers / Receivers
Class: Other
Output Power: -
Mounting Style: Through Hole
Type: 1-Channel Line Receiver
Package / Case: DIP-8
THD plus Noise: 0.0006 %
Supply Voltage - Max: 36 V
Supply Voltage - Min: 6 V
Maximum Operating Temperature: + 85 C
Packaging: Tube
Gain: 3 dB
Minimum Operating Temperature: 0 C
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Series: 1250
SR - Slew Rate: 12 V/us
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 97,325
MMZ1608S601A EMI Filter Beads, Chips & Arrays 48,554
PS1240P02BT Audio Indicators & Alerts 22,926
1646P08-U Audio Amplifiers 539
110-43-308-41-001000 IC & Component Sockets 1,937
K471J15C0GF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 19,779
K470J15C0GF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 18,057
1246P08-U Audio Amplifiers 73
ID15S33E4GX00LF D-Sub Standard Connectors 615
1256P08-U Audio Amplifiers 516
Real Time Availability
Stock:
490 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.26
25:
$1.03
100:
$0.961
250:
$0.853
500:
$0.781
$0.733
$0.684
$0.649
$0.625

To add to a project, please Log In.

102438863 147914401 144404934 126393389 142906899 185974183 182034794 197847692