|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
887-1200P08-U
Manufacturer Part #:

1200P08-U

Manufacturer:

Description:
Audio Amplifiers High-CMRR Bal Input Line Rec. 0dB DIP-8
Mouser Online Catalog Page 472, Mouser Online Catalog
PDF Page 472, PDF Catalog Page
1200P08-U Datasheet 1200P08-U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: THAT Corporation
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: THAT
Product: Audio Line Drivers / Receivers
Class: Other
Output Power: -
Mounting Style: Through Hole
Type: 1-Channel Line Receiver
Package / Case: PDIP-8
THD plus Noise: 0.0005 %
Supply Voltage - Max: 36 V
Supply Voltage - Min: 6 V
Maximum Operating Temperature: + 85 C
Packaging: Tube
CMRR - Common Mode Rejection Ratio: 90 dB
Gain: 0 dB
GBP - Gain Bandwidth Product: 22 MHz
Ib - Input Bias Current: 1.4 uA
Minimum Operating Temperature: 0 C
Number of Channels: 1 Channel
Operating Supply Current: 4.7 mA
PSRR - Power Supply Rejection Ratio: 82 dB
Series: 1200
SR - Slew Rate: 12 V/us
Factory Pack Quantity: 50
Tradename: InGenius
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1200-DEMO Audio IC Development Tools 1
ImageMfr. Part #DescriptionStock 
LME49710NA/NOPB Audio Amplifiers 933
FK20X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 5,465
FK28X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 23,349
1714968 Fixed Terminal Blocks 588
LM337LZ/NOPB Linear Voltage Regulators 2,341
EEU-EB1H100S Aluminum Electrolytic Capacitors - Leaded 10,418
35SEPF22M Aluminum Organic Polymer Capacitors 1,422
LM317LZ/NOPB Linear Voltage Regulators 3,368
UMW0G221MDD Aluminum Electrolytic Capacitors - Leaded 2,085
UPM1H220MED1TD Aluminum Electrolytic Capacitors - Leaded 1,612
Real Time Availability
Stock:
550 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.10
25:
$5.12
100:
$4.63
250:
$4.51
500:
$4.14
$3.90
$3.66

To add to a project, please Log In.

126393389 147914401 185974183 144404934 182034794 197847692 102438863 142906899