|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
887-5173N24-U
Manufacturer Part #:

5173N24-U

Manufacturer:

Description:
Microphone Preamplifiers 36V, 100mA
Mouser Online Catalog Page 472, Mouser Online Catalog
PDF Page 472, PDF Catalog Page
5173N24-U Datasheet 5173N24-U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: THAT Corporation
Product Category: Microphone Preamplifiers
RoHS: RoHS Compliant Details
THD plus Noise: 0.001 %
Vos - Input Offset Voltage: - 1.75 mV to + 1.75 mV
CMRR - Common Mode Rejection Ratio: - 9 dB
Supply Voltage - Max: 3.6 V, 17 V
Supply Voltage - Min: 3 V, 4.75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-EP-24
Packaging: Tube
Brand: THAT
Input Voltage Range - Max: 3.6 V, 17 V
Operating Supply Current: 2 uA, 7.6 mA
PSRR - Power Supply Rejection Ratio: 115 dB
Series: 5173
Voltage Gain dB: 60 dB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1583/5173-DEMO Audio IC Development Tools 2
ImageMfr. Part #DescriptionStock 
1570N16-U Microphone Preamplifiers 364
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,268
EMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,635
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 230,969
TS922IDT Operational Amplifiers - Op Amps 19,723
TMK212AB7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 103,599
EMK316BJ226ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,531
UUR1J470MNL1GS Aluminum Electrolytic Capacitors - SMD 2,109
1583N16-U Microphone Preamplifiers 1,005
P140KH1-20AR20K Potentiometers 192
Real Time Availability
Stock:
2,839 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.75
25:
$6.51
100:
$5.85
250:
$5.73

To add to a project, please Log In.

179108463 1135244807 118420566 165931361 142906899 134507399 137929253 147914401 197847692 160518088