United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 887-2252L08-U
Manufacturer Part #:

2252L08-U

Manufacturer:

Description: Voltage & Current References RMS Level Detect IC SIP-8
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: THAT Corporation
Product Category: Voltage & Current References
RoHS: RoHS Compliant Details
Product: Voltage References
Average Temperature Coefficient (Typ): 0.33 PPM / C
Series VREF - Input Voltage (Max): 15 V
Series VREF - Input Voltage (Min): 4 V
Maximum Operating Temperature: + 75 C
Package / Case: SIP-8
Packaging: Tube
Input Voltage: 12 V
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Series VREF - Supply Current (Max): 3 mA
Factory Pack Quantity: 25



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
431 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $4.70
25: $3.85
100: $3.42
250: $3.16
500: $2.91
1,000: $2.74
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
929834-01-36-RK
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $1.15
IRF840PBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.55
D89110-0131HK
Headers & Wire Housings 10P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $0.48
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.78
LM358N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.30
L7815CV
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.63
CR0603-JW-104ELF
Thick Film Resistors - SMD 0603 100KOHMS 5% 1/10WA ...
Bourns
1: $0.06
DG403DJ-E3
Analog Switch ICs SPDT Analog Switch
Vishay/Siliconix
1: $3.70
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.12
NE5532P
Audio Amplifiers Dual Low Noise
Texas Instruments
1: $0.57
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.46
NE5532AP
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.83
39880-0303
Fixed Terminal Blocks 3 CKT TERM. BLOCK 5.08mm
Molex
1: $0.76
271-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.13
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $1.98
WDU12-300
Plug-In AC Adapters 6.5W 12VDC .3A
Triad Magnetics
1: $6.50
BC547
Transistors Bipolar (BJT) NPN 45V 100mA
Fairchild Semiconductor
1: $0.22
RV24AF-10-15R1-B10K
Potentiometers Linear 10K
Alpha (Taiwan)
1: $1.55
RV24AF-10-15R1-A100K
Potentiometers Audio 100K
Alpha (Taiwan)
1: $1.55