United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 887-2252-DEMO
Manufacturer Part #:

2252-DEMO

Manufacturer:

Description: Power Management IC Development Tools RMS Detector Demo Board
PDF Data Sheet
Share |

Manufacturer: THAT Corporation
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: AC/DC Converters
Input Voltage: 12 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Supply Current: 1 mA



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $100.00
 
More: Get Quote

To add to a project, please Log In.


119863353