Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 887-2162Q16-U
Manufacturer Part #: 2162Q16-U
Manufacturer: THAT
Description: Op Amps Dual VCA
Silverlight Page 360, Mouser Enhanced Catalog
PDF Page 360, PDF Catalog Page
PDF Data Sheet

Manufacturer: THAT Corporation
Product Category: Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Supply Current: 5.2 mA
Package / Case: QSOP-16
Packaging: Tube
Operating Supply Voltage: +/- 16 V
Type: Blackmer Voltage Controlled Amplifier


Availability 
Stock: 
25 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $5.85
25 $4.68
100 $4.12
250 $3.98
500 $3.74
1,000 $3.63
 
More: Get Quote

To add to a project, please Log In.