|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
705-750170-B
Manufacturer Part #:

750170-B

Manufacturer:

Description:
RFID Transponder Tools Freedom RFID Adaptor Bare Board 134.2kHz
Share |
Manufacturer: TEK Industries
Product Category: RFID Transponder Tools
Brand: TEK Industries
Product: RFID Readers/Writers
For Use With: RFID Tags
Operating Supply Voltage: 6 V
Dimensions: 7 in x 3.25 in
Frequency: 134.2 kHz
Interface Type: Bluetooth
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$468.84
10:
$454.06
25:
$450.37

To add to a project, please Log In.

148064858 153566726 147914401 192564755 179495493