|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
705-720010-B
Manufacturer Part #:

720010-B

Manufacturer:

Description:
RFID Transponder Tools Mousemat RFID Scanner 13.56MHz
Share |
Manufacturer: TEK Industries
Product Category: RFID Transponder Tools
Brand: TEK Industries
Product: RFID Readers/Writers
For Use With: RFID Tags
Dimensions: 5.5 in x 3.25 in
Frequency: 13.56 MHz
Interface Type: USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$161.63
10:
$158.32
25:
$157.69

To add to a project, please Log In.

148064858 153566726 179495493 192564755 147914401