Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-ZEN056V130A24GS
Manufacturer Part #:

ZEN056V130A24GS

Manufacturer:

Description:
Zener Diodes 24V ACCUR 30W 1.3A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Zener Diodes
Vz - Zener Voltage: 5.6 V
Voltage Tolerance: 0.2 %
Zener Current: 100 mA
Pd - Power Dissipation: 30 W
Maximum Reverse Leakage Current: 1.3 A
Zz - Zener Impedance: 120 mOhms
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Brand: TE Connectivity / Raychem
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 24 V
Part # Aliases: RF1730-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  10: $0.67
  100: $0.62
  500: $0.57
  1,000: $0.50
  2,000: $0.479

To add to a project, please Log In.

147914401