|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-WM-SCE-48.2-9
Manufacturer Part #:

WM-SCE-48.2-9

Manufacturer:

Description:
Wire Identification HS-WRAP AROUND MRKR PRICE PER FT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Wire Identification
RoHS: RoHS Compliant Details
Type: Heat Shrink Markers
Material: Polyolefin (PO)
Color: White
Length: 30.5 m
Width: 48.2 mm
Product: Labels, Heat Shrinkable
Brand: TE Connectivity / Raychem
Family: WM-SCE
Features: Thermal transfer printable
Packaging: Bulk
Series: WM-SCE
Factory Pack Quantity: 100
Temperature Range: - 40 C to + 135 C
Part # Aliases: CX1053-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
300 Can Ship Immediately

On Order:
0

Factory Lead-Time:
40 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$4.78
500:
$4.14
$3.80
$3.30

To add to a project, please Log In.

157845746 145148052 174465089 179804822 183470225