Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-WD5051-003
Manufacturer Part #:

WD5051-003

Manufacturer:

Description: Industrial Relays RELAY, OVERCURRENT
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Industrial Relays
Type: Overcurrent
Contact Form: DPDT (2 Form C)
Termination Style: Screw
Coil Termination: Screw
Coil Type: Non-Latching
Switching Voltage: 30 VDC
Mounting Style: DIN Rail
Brand: TE Connectivity / AMP
Current Rating: 5 A
Product: Protective Relays
Factory Pack Quantity: 5
Part # Aliases: 2-1618058-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 4
Multiples: 1
Pricing (USD)
  4: $549.13
  5: $497.61

To add to a project, please Log In.


152955178 177237549 137467047 189371948