Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-W68-X2Q112-15
Manufacturer Part #:

W68-X2Q112-15

Manufacturer:

Description:
Circuit Breakers
 
Share |
Manufacturer: TE Connectivity
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Hydraulic Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 15 A
Voltage Rating AC: 277 V
Number of Poles: 2 Pole
Actuator Type: Toggle
Circuit Function: Series Trip
Series: W6
Operating Temperature Range: - 40 C to + 85 C
Illuminated: Not Illuminated
Brand: TE Connectivity / AMP
Mounting Style: Panel
Factory Pack Quantity: 12
Termination Style: Quick Connect
Part # Aliases: 1-1423057-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 12
Multiples: 12
Pricing (USD)
  12: $42.52
  36: $38.96

To add to a project, please Log In.


This product is also available in:
156058099 134974164 189371948 191254007 186655707 107749846