|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-VF4A-45F11
Manufacturer Part #:

VF4A-45F11

Manufacturer:

Description:
Automotive Relays VF4A-45F11
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form C (SPDT-BM)
Coil Voltage: 12 V
Coil Resistance: 90 Ohms
Coil Current: 40 A
Mounting Style: Socket
Contact Material: Silver Nickel
Brand: TE Connectivity
Coil Type: Non-Latching
Contact Termination: Plug In
Power Consumption: 1.6 W
Series: VF4
Factory Pack Quantity: 400
Type: Automotive Relays
Part # Aliases: 8-1393298-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

TE Connectivity

Manufacturer Part #:
Description:
Automotive Relays SPDT QC 12VDC Mini-ISO bracket mt

Compare With Current Part

152955178 1374670475-0705-76false