|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Automotive Relays 12VDC 1FORM B IP46 HCR200 SCRW TERM
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Relays
Contact Form: SPST (1 Form B)
Contact Current Rating: 175 A
Coil Voltage: 12 V
Coil Resistance: 43 Ohms
Coil Current: 175 A
Switching Voltage: 24 VDC
Mounting Style: Panel
Contact Material: Silver Tin Oxide
Brand: TE Connectivity
Coil Termination: Screw
Coil Type: Non-Latching
Contact Termination: Quick Connect Terminal
Height: 425. mm
Length: 72 mm
Mounting Type: Flange
Power Consumption: 3.3 W
Series: V23232
Factory Pack Quantity: 50
Type: High Current
Width: 35.35 mm
Part # Aliases: 1-1414995-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282104-1 Automotive Connectors 22,293
183025-1 Automotive Connectors 29,565
282466-1 Automotive Connectors 30,680
ICM7555IPAZ Timers & Support Products 12,106
1N5297 Current Regulator Diodes 1,352
SSSS811101 Slide Switches 46,258
MCC162-14io1 Discrete Semiconductor Modules 57
ZTX649 Bipolar Transistors - BJT 3,042
MRF454 RF Bipolar Transistors 10
88827103 Timers 14
Real Time Availability

On Order:

Factory Lead-Time:
16 Weeks

Enter Quantity:

Minimum: 50
Multiples: 50
Pricing (USD)

To add to a project, please Log In.

173127831 165583196 189371948 133872415 137467047 152955178