Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
279-TYC0402A180JHT
Manufacturer Part #:

TYC0402A180JHT

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0402 NPO 18p 5% 100V
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 18 pF
Voltage Rating DC: 100 V
Dielectric: C0G (NP0)
Tolerance: 5 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Product: General Type MLCCs
Brand: TE Connectivity / Holsworthy
Factory Pack Quantity: 10000
Temperature Coefficient / Code: +/- 30 PPM / C
Type: Multilayer Ceramic Chip Capacitor
Part # Aliases: 2-1676852-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.12
  100: $0.052
  1,000: $0.014
  10,000: $0.011
  100,000: $0.01
  1,000,000: $0.008

To add to a project, please Log In.


161858062 185072833