Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-TVA270SA-L
Manufacturer Part #:

TVA270SA-L

Manufacturer:

Description: Sidacs Sibar Thyristor 270V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Sidacs
RoHS: RoHS Compliant Details
Breakover Voltage VBO: 365 V
Breakover Current IBO Max: 22 A
Non Repetitive On-State Current: 22 A
Rated Repetitive Off-State Voltage VDRM: 270 V
Holding Current Ih Max: 150 mA
On-State Voltage: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DO-214AC
Brand: TE Connectivity / Raychem
Minimum Operating Temperature: - 40 C
On-State RMS Current - It RMS: 22 A
Packaging: Reel
Product Category: SMD Thyristors
Factory Pack Quantity: 5000
Part # Aliases: C48996-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.55
Si4455-B1A-FM
RF Transceiver Si4455 EZRadio Transceiver
Silicon Labs
1: $1.83
M41T81SM6F
Real Time Clock 2.0-5.5V 512 (64x8)
STMicroelectronics
1: $2.87
NC7SZ74K8X
Flip Flops TinyLogic UHS D-Type
Fairchild Semiconductor
1: $0.45
LM4040DIM3-5.0/NOPB
Voltage References PREC MICROPWR SHUNT VLTG REF
Texas Instruments
1: $0.78
NC7SZ11P6X
Logic Gates 3-Input AND Gate
Fairchild Semiconductor
1: $0.43
53047-1010
Headers & Wire Housings VERTICAL HDR 10P
Molex
1: $0.89
TPA3112D1PWP
Audio Amplifiers 25W Filter-Free Mono Class-D Aud ...
Texas Instruments
1: $3.40
SST25VF080B-80-4I-S2AE
Flash 8M (1Mx8) 80MHz 2.7-3.6V Industrial
Microchip Technology
1: $1.24
SN74AVC4T245PWR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.05
L5973ADTR
Voltage Regulators - Switching Regulators 1.235 to ...
STMicroelectronics
1: $3.08
L5973AD
Voltage Regulators - Switching Regulators 1.235 to ...
STMicroelectronics
1: $3.08
SMCJ36CA
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.57
245087060900861+
Board to Board & Mezzanine Connectors 60P RECEPTAC ...
AVX
1: $4.14
MAX3222IPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.81
CSTCE8M00G55-R0
Resonators 8Mhz
Murata Electronics
1: $0.44
NCP21XV103J03RA
Thermistors - NTC 10K OHM 5%
Murata Electronics
1: $0.28
TLV3704ID
Comparator ICs Quad Nanopower Push-Pull Comparator
Texas Instruments
1: $3.15
DMP2240UDM-7
MOSFET Dual P-Channel
Diodes Incorporated
1: $0.43
BFN 18 E6327
Transistors Bipolar - BJT NPN Silicon Hi-Volt TRAN ...
Infineon Technologies
1: $0.61


This product is also available in:
682250150 1934690225-9999-2false