|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
824-TSYS01
Manufacturer Part #:

TSYS01

Manufacturer:

Description:
Board Mount Temperature Sensors 16/24bit Resolution SPI / I2C Interface
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
TSYS01 Datasheet TSYS01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Accuracy: +/- 0.1 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Mounting Style: SMD/SMT
Package / Case: QFN-16
Product: Digital Temperature Sensor
Brand: Measurement Specialties
Operating Supply Current: 12.5 uA
Packaging: Tube
Series: TSYS01
Part # Aliases: G-NICO-018
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,573
RAPC712X DC Power Connectors 5,509
SM712-02HTG TVS Diode Arrays 41,237
TMP006AIYZFR Board Mount Temperature Sensors 4,912
TXS0102DCUR Translation - Voltage Levels 9,978
ABS07-32.768KHZ-7-T Crystals 21,530
142-0761-841 RF Connectors / Coaxial Connectors 664
1206L020YR Resettable Fuses - PPTC 9,845
P6SMB20CA TVS Diodes - Transient Voltage Suppressors 5,770
STM32L051K8U6 ARM Microcontrollers - MCU 12,336
Real Time Availability
Stock:
1,327 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.80
10:
$5.30
25:
$4.92
50:
$3.80
100:
$3.70
250:
$3.40
500:
$2.90

To add to a project, please Log In.

119194204 103643850 142336017 153282410 159913293 195346910 129787322 147914401 100300003 111065840 141411018 194707424 197847692 111530838