Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-TM2P-10271
Manufacturer Part #:

TM2P-10271

Manufacturer:

Description: Resettable Fuses 270VDC 0.15A 2 PRO DEVICE
Silverlight Page 2,421, Mouser Enhanced Catalog
PDF Page 2,421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 3 A
Resistance: 16 Ohms
Maximum Voltage DC: 60 V
Hold Current: 0.15 A
Mounting Style: Through Hole
Termination Style: Radial
Trip Current: 0.3 A
Lead Spacing: 2.5 mm
Series: 2Pro
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 3 A
Dimensions: 15 mm L x 6.6 mm H x 12 mm D
Maximum Voltage: 60 VDC
Packaging: Bulk
Factory Pack Quantity: 500
Type: 2Pro Devices
Part # Aliases: RF0378-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,715 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.85
  100: $0.79
  500: $0.61
  1,000: $0.53
  2,000: $0.51
  5,000: $0.49
  10,000: $0.41
  25,000: $0.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32373C-EVAL
Development Boards & Kits - ARM STM32763C Eval BRD ...
STMicroelectronics
1: $273.73
C2012X7S2A474K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.17
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.82
598-8181-107F
Standard LEDs - SMD Green Water Clr 400mcd 525nm
Dialight
1: $0.48
WSL1206R0200FEA
Current Sense Resistors - SMD 1/4watt .02ohms 1%
Vishay/Dale
1: $1.12
SRC4392IPFB
Audio Sample Rate Converters Sample Rate Converter
Texas Instruments
1: $17.80
MSE1PJ-M3/89A
Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM
Vishay Semiconductors
1: $0.40
502225-0801
Automotive Connectors 80CKT 2-POCKET CMC HDR SOLDE ...
Molex
1: $7.14
AT27C020-55PU
EPROM 2Mb (128Kx8) OTP 5V 55ns
Atmel
1: $3.25
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
ST2378ETTR
Translation - Voltage Levels 8-Bit Dual Sup Trans
STMicroelectronics
1: $1.72
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
ST485BDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $1.22
TPSV157K020R0080
Tantalum Capacitors - Solid SMD 150uF 10% 20Volts
AVX
1: $8.84
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
ATMEGA48A-AU
8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE ...
Atmel
1: $1.94
THS4130ID
Differential Amplifiers Ln Diff. In/Out
Texas Instruments
1: $7.76

190041903 682250297