Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-TCM019PC2DC020B
Manufacturer Part #:

TCM019PC2DC020B

Manufacturer:

Description:
Standard Circular Connector 19P SEALED CIRC PLUG 30 AWG STRANDED
Mouser Online Catalog Page 2,781, Mouser Online Catalog
PDF Page 2,781, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Product Type: Cable Clamp / Backshells
Contact Gender: Pin (Male)
Number of Positions: 19
Mounting Style: Panel
Contact Plating: Gold
Shell Material: Metal
Series: TCM
Brand: TE Connectivity / Nanonics
Current Rating: 1 A
Mating Style: Threaded
Shell Plating: Nickel
Shell Style: Plug
Tradename: NANONICS
Part # Aliases: 1589688-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $429.52
  5: $339.63
  10: $338.27

To add to a project, please Log In.

119507534 143080215 124701966 172639243 178365471 130319382 167858023 177477624