|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-STM037PC2DC018N
Manufacturer Part #:

STM037PC2DC018N

Manufacturer:

Description:
Specialized Cables 37P DUAL ROW PLUG 30 AWG STRANDED
Mouser Online Catalog Page 2,636, Mouser Online Catalog
PDF Page 2,636, PDF Catalog Page
STM037PC2DC018N Datasheet STM037PC2DC018N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Specialized Cables
RoHS: RoHS Compliant Details
Product: I/O Cables
Connector End A: Plug
Connector End A Pin Count: 37
Connector End B: Wire
Connector End B Pin Count: 37
Gender: Male
Number of Conductors: 37
Wire Gauge - AWG: 30
Brand: TE Connectivity / Nanonics
Description/Function: Nanominiature Dualobe connector and jumper assembly
Length: 457.2 mm
Series: STM
Tradename: NANONICS
Part # Aliases: 3-1589474-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$455.22
5:
$412.52
10:
$388.20
25:
$366.72

To add to a project, please Log In.

192129504 157845746 179804822