Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-STM025PC2DC018N
Manufacturer Part #:

STM025PC2DC018N

Manufacturer:

Description:
Specialized Cables 25P DUAL ROW PLUG 30 AWG STRANDED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Specialized Cables
RoHS: RoHS Compliant Details
Product: I/O Cables
Connector End A: Plug
Connector End A Pin Count: 25
Connector End B: Wire
Connector End B Pin Count: 25
Gender: Male
Number of Conductors: 25
Wire Gauge - AWG: 30
Brand: TE Connectivity / Nanonics
Description/Function: Nanominiature Dualobe connector and jumper assembly
Length: 457.2 mm
Packaging: Bulk
Series: STM
Tradename: NANONICS
Part # Aliases: 8-1589473-6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 5
Multiples: 5
Pricing (USD)
  5: $298.92
  10: $278.72
  25: $267.72

To add to a project, please Log In.

192129504 157845746 179804822