|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-1589483-5
Manufacturer Part #:

STL025L2AN

Manufacturer:

Description:
Rectangular MIL Spec Connectors 25P DUAL ROW RCPT HORIZONTAL PCB SMT
Mouser Online Catalog Page 2,636, Mouser Online Catalog
PDF Page 2,636, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Rectangular MIL Spec Connectors
RoHS: No
Product Type: Connectors
Number of Positions: 25 Position
Number of Rows: 2 Row
Contact Plating: Tin
Contact Material: Beryllium Copper
Termination Style: SMD/SMT
Mounting Style: Mounting Flange
Contact Gender: Socket (Female)
Series: Nanominiature Dualobe
Brand: TE Connectivity / Nanonics
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Right
Pitch: 0.64 mm
Factory Pack Quantity: 5
Tradename: NANONICS
Part # Aliases: 1-1589483-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $163.16
  5: $156.88

To add to a project, please Log In.

192129504 103468678 124701966 172639243 143080215 167858023