|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

STL015M6CN

Manufacturer:

Description:
Headers & Wire Housings 37P DUAL ROW RCPT HORIZNT PCB THRU H
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
Product: Headers
Type: Receptacle Assembly
Number of Positions: 37 Position
Pitch: 1.02 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Horizontal
Contact Gender: Socket (Female)
Contact Plating: Nickel
Series: Nanominiature Dualobe
Tradename: Dualobe
Brand: TE Connectivity / Buchanan
Contact Material: Aluminum
Housing Material: Liquid Crystal Polymer (LCP)
Part # Aliases: 3-1589487-6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001