|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-SESD1004Q4UG0020
Manufacturer Part #:

SESD1004Q4UG-0020-090

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 4-CH STD 9V Uni-Di .20pF 20kV SESD
Mouser Online Catalog Page 831, Mouser Online Catalog
PDF Page 831, PDF Catalog Page
SESD1004Q4UG-0020-090 Datasheet SESD1004Q4UG-0020-090 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: 1004
Breakdown Voltage: 9 V
Polarity: Unidirectional
Clamping Voltage: 9.18 V
Peak Surge Current: 2 A
Series: SESD
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Brand: Littelfuse
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Tradename: SPA
Working Voltage: 9 V
Part # Aliases: RF2524-000 RF3077-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCM2912APJT Interface - CODECs 1,107
TCA9406DCTR Translation - Voltage Levels 3,897
PESD0402-140 ESD Suppressors 156,511
SD05T1G TVS Diodes - Transient Voltage Suppressors 10,409
EEF-CX1C680R Aluminum Organic Polymer Capacitors 76
C1608X5R1E105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,905
C3216X5R1E106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,522
SESD0201X1BN-0010-098 TVS Diodes - Transient Voltage Suppressors 4,451
TPD7S019-15DBQR Interface - Specialized 3,715
C2012X5R1E475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,394
Real Time Availability
Stock:
1,371 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.97
10:
$0.784
100:
$0.602
500:
$0.532
$0.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.372
$0.358
$0.347
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129265927 176840541 117519968 158631439 168114350 195082771 118197562 113705195 121780097 130130482 107423608 120070634 123207567 125444392 147914401 175451368 176911793 195371018 156058099 197847692