Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-RZ03-1C4-D005
Manufacturer Part #:

RZ03-1C4-D005

Manufacturer:

Description: General Purpose Relays 1 Form C 5 V 16 A
Mouser Online Catalog Page 2,059, Mouser Online Catalog
PDF Page 2,059, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Schrack
Product: Low Profile Relays
Type: Miniature
Contact Termination: Solder Pin
Mounting Style: Through Hole
Contact Form: SPDT (1 Form C)
Contact Current Rating: 16 A
Switching Voltage: 400 VAC
Coil Termination: Solder Pin
Coil Type: Non-Latching
Coil Voltage: 5 V
Coil Resistance: 60 Ohms
Contact Material: Silver Nickel
Height: 15.7 mm
Length: 29 mm
Power Consumption: 420 mW
Factory Pack Quantity: 20
Width: 12.7 mm
Part # Aliases: 1-1415899-9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
347 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.89
  25: $2.52
  50: $2.27
  100: $2.00
  250: $1.81
  500: $1.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54040DGQR
Voltage Regulators - Switching Regulators 3.5V-42V ...
Texas Instruments
1: $2.93
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
C3225X5R0J476M250AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.94
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay / Dale
1: $0.08
RJHSE-5380
Modular Connectors / Ethernet Connectors R/A RJ45 ...
Amphenol Commercial Products
1: $1.36
B160-13-F
Schottky Diodes & Rectifiers 60V 1A
Diodes Incorporated
1: $0.44
95009-7661
Modular Connectors / Ethernet Connectors STD JACK ...
Molex
1: $0.71
171825-4
Headers & Wire Housings 4-POS VERTICAL HDR
TE Connectivity / AMP
1: $0.25
VSLY5850
Infrared Emitters High Speed Emitter 5V 190mW 850n ...
Vishay Semiconductors
1: $0.93
K814P
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.27
IRLD110PBF
MOSFET N-Chan 100V 1.0 Amp
Vishay Semiconductors
1: $0.88
FK26X7S2A225K
Multilayer Ceramic Capacitors MLCC - Leaded 2.2uF ...
TDK
1: $0.85
WP710A10ZGCK
Standard LEDs - Through Hole 3MM GRN LED
Kingbright
1: $0.47
3362P-1-223LF
Trimmer Resistors - Through Hole 1/4"SQ 22KOHMS 10 ...
Bourns
1: $0.98
BC818-40LT1G
Transistors Bipolar - BJT 500mA 30V NPN
ON Semiconductor
1: $0.16
FA-T220-38E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $1.60
BYV32E-150,127
Rectifiers RAIL REC-EPI
NXP Semiconductors
1: $1.21
1N4755A
Zener Diodes 43V 1W Zener
Fairchild Semiconductor
1: $0.23
WP710A10SECK/J4
Standard LEDs - Through Hole SOLID STATE LAMP T-1 ...
Kingbright
1: $0.48

162224338 140291858 165583196 143728340 189371948 137467047 152955178