|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-RYC9901
Manufacturer Part #:

RYC9901

Manufacturer:

Description:
LED Lighting Drivers RYC9901
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Input Voltage: 1.9 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LED Lighting Drivers
Factory Pack Quantity: 2500
Part # Aliases: E67308-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.756

To add to a project, please Log In.

134489215 121159121 146259450 147914401 151682008 167623012