Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-RTP140R060S-2
Manufacturer Part #:

RTP140R060S-2

Manufacturer:

Description: Thermal Cutoffs RTP 250VAC MAX SMD 40 AMP 105DEG C
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Thermal Cutoffs
Current Rating: 25 A
Functioning Temperature: - 40 C to + 105 C
Holding Temperature: + 140 C
Maximum Temperature: + 105 C
Voltage Rating: 250 VAC
Brand: TE Connectivity / Raychem
Packaging: Reel
Product: Thermal Cutoffs
Factory Pack Quantity: 750
Part # Aliases: RF2596-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
282 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 282 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.17
  25: $1.96
  100: $1.78
  250: $1.63
  500: $1.46
Reel of 750
To purchase full reel, order in multiples of 750:
  750: $1.36
  1,500: $1.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SCF-05-350
Common Mode Filters / Chokes 5amp 3.5mH
KEMET NEC TOKIN
1: $2.29
SCF20-05-1100
Common Mode Filters / Chokes 5amp 11mH
KEMET NEC TOKIN
1: $2.87
RN131C/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod Comm ...
Roving Networks
1: $36.92
MINISMDC014F-2
Resettable Fuses - PPTC .14A 60V 10A Imax
TE Connectivity / Raychem
1: $0.31
RTE24024F
General Purpose Relays DPDT 8A 24VDC
TE Connectivity / P&B
1: $3.62
ECS-80-20-5PXDU-TR
Crystals 8MHz -55 to +125C
ECS
1: $1.07
3590S-1-202L
Precision Potentiometers 7/8"WW 2Kohms 0.25% 10tur ...
Bourns
1: $12.51
HCPL-3120-500E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.84
CG32.5L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $3.65
UVZ1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.77
GBPC3504-E4/51
Bridge Rectifiers 35 Amp 400 Volt
Vishay Semiconductors
1: $5.41
MURS160-E3/52T
Rectifiers 1.0 Amp 600V 25ns
Vishay Semiconductors
1: $0.20
LM339N
Analog Comparators Quad Comparator
Fairchild Semiconductor
1: $0.47
1N4148WX-TP
Diodes - General Purpose, Power, Switching 300mA 7 ...
Micro Commercial Components (MCC)
1: $0.13
ZRC330F01TA
Voltage References 1% 3.3V
Diodes Incorporated
1: $1.25
513002B02500G
Heat Sinks TO-220 VERT 13.4 TR
Aavid Thermalloy
1: $1.08
788157-2
Standard Circular Connector 13-9 CPC PLUG SLD
TE Connectivity
1: $9.00
788158-2
Standard Circular Connector 13-9 CPC RCPT SLD
TE Connectivity
1: $10.09
2211-8SQ
Chemicals WONDERMASK P 8 OZ TUBE
Techspray
1: $13.08
LM7812ACT
Linear Voltage Regulators REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.70


This product is also available in:
110450779 122039988