Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
279-RCS-0C
Manufacturer Part #:

RCS-0C

Manufacturer:

Description: Metal Foil Resistors - SMD CIRC PROBE PAD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Metal Foil Resistors - SMD
Resistance: 0.05 Ohms
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Brand: TE Connectivity / AMP
Dimensions: 1.6 mm W x 3.2 mm L
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Metal Foil Resistors General Purpose
Series: RC
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Type: SMD Circuit Probe Pad
Part # Aliases: 1625854-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,185 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.16
  100: $0.152
  500: $0.141
  1,000: $0.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.114
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BMP180
Board Mount Pressure Sensors Digital Barometer 12u ...
Bosch Sensortec
1: $3.71
C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.65
C3216X5R0J107M160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.23
GRM31CR60J107ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.09
ISO3086DW
Digital Isolators Iso 5V Full & Half- Duplex RS-48 ...
Texas Instruments
1: $8.10
ADXL345BCCZ-RL7
Accelerometers 3-Axis Low g Digital-Output
Analog Devices
1: $6.93
FDME1024NZT
MOSFET 20V Dual N-Channel PowerTrench
Fairchild Semiconductor
1: $0.68
5016
Circuit Board Hardware - PCB TEST POINT SMD
Keystone Electronics
1: $0.34
ZX62-AB-5PA(11)
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.92
ATMEGA162-16AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $7.04
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $6.75
2-520103-2
Terminals TAB 22-18AWG .250 .250 x .032
TE Connectivity / AMP
1: $0.34
0900PC15J0013E
Signal Conditioning 1121 1125 FRONT-END
Johanson Technology
1: $1.45
FPF2163
Switch ICs - Various Full Function Load Switch
Fairchild Semiconductor
1: $1.25
48074-9001
Modular Connectors / Ethernet Connectors MOD JACK ...
Molex
1: $9.78
ADG1409YRUZ-REEL7
Multiplexer Switch ICs 4:1 115MHz 4 Ohm iCMOS
Analog Devices
1: $7.16
AD8628ARZ-REEL7
Precision Amplifiers Zero-Drift RRIO SGL-Supply
Analog Devices
1: $2.75
MMA02040C1001FB300
MELF Resistors 0.4W 1Kohms 1% 0204 MELF 200V 50ppm
Vishay / Beyschlag
1: $0.12
48338-0075
PCI Express / PCI Connectors MINI PCI EXP. 0.8MM P ...
Molex
1: $2.23
RCT-0C
Metal Foil Resistors - SMD CIRC PROBE PAD
TE Connectivity
1: $0.14


199769614 161858062 129527177