Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-QCM019SC2DC012P
Manufacturer Part #:

QCM019SC2DC012P

Manufacturer:

Description: Standard Circular Connector 19P SEALED CIRC RCPT 30 AWG STRANDED
Mouser Online Catalog Page 2,781, Mouser Online Catalog
PDF Page 2,781, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: QCM
Product Type: Cable Clamp / Backshells
Number of Positions: 19
Contact Gender: Pin (Male)
Contact Plating: Gold
Mounting Style: Panel
Shell Material: Metal
Brand: TE Connectivity / Nanonics
Current Rating: 1 A
Mating Style: Threaded
Shell Plating: Nickel
Shell Style: Plug
Tradename: NANONICS
Part # Aliases: 1589061-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $304.88
  5: $228.66
  10: $218.75

To add to a project, please Log In.

124701966 172639243 178365471 119507534 167858023 177477624 130319382