Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-QAD502LG
Manufacturer Part #:

QAD502LG

Manufacturer:

Description: Wire Identification DOTS INSPECT LT GRN Sold by Pack of 1560
Silverlight Page 2,568, Mouser Enhanced Catalog
PDF Page 2,568, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: Not Applicable
Product: Labels
Type: Colored Dots
Material: Vinyl
Color: Light Green
Width: 0.25 in
Features: Light green inspection vinyl dots
Packaging: Bulk
Series: QAD
Part # Aliases: 1878649-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.79
  25: $11.20
  100: $10.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1051
System-On-Modules - SOM RCM3365 CORE MODULE
Rabbit Semiconductor
1: $105.00
1827787
Pluggable Terminal Blocks 3.81mm 10P PLG W/FLG
Phoenix Contact
1: $10.17
QAA501
Wire Identification ARROWS INSPECTRED Sold by Pack ...
TE Connectivity / Q-Cees
1: $12.95
MQC555RD
Wire Identification MINI CAL RED Sold by Pack of 1 ...
TE Connectivity / Q-Cees
1: $12.90
MQC555BK
Wire Identification MINI CAL BLACK Sold by Pack of ...
TE Connectivity / Q-Cees
1: $11.07
MAX489ECSD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
QUP12RD
Wire Identification WRAP-UP CAL RED Sold by Pack o ...
TE Connectivity / Q-Cees
1: $15.66
MAM136
Wire Identification FOR REFERENCE ONLY Sold by Pac ...
TE Connectivity / Q-Cees
1: $11.02
TR10R-E
Plug-In AC Adapters EUROPEAN PLUG TRG10 & TRG30R S ...
Cincon
1: $0.56
QAD502YL
Wire Identification DOTS INSPECTION YLW Sold by Pa ...
TE Connectivity / Q-Cees
1: $26.98

1834702255-1210-20false