Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
506-PKAP70B1/4
Manufacturer Part #:

PKAP70B1/4

Manufacturer:

Description: Knobs & Dials .25" BK ALUM KNOB LINE POINTER W/SKIRT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Phenolic
Design: Ribbed with Bar Pointer
Shaft Size: 6.35 mm
Diameter: 24.8 mm
Color: Black
Indicator Style: Line
Packaging: Bulk
Series: PKAP
Factory Pack Quantity: 25
Type: Knobs
Part # Aliases: 2-1437624 2-1437624-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.88
  10: $6.10
  25: $5.55
  50: $5.32
  100: $4.77
  200: $4.10
  500: $3.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-2-LM-C
Digital Panel Meters 3 Digit Std Red LED 240-310Va ...
Murata Power Solutions
1: $56.00
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
RP3502MABLK
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.33
PKES90B1/4
Knobs & Dials 1.012" LINE IND/ALL STR FLUTE KNOB
TE Connectivity / Alcoswitch
1: $2.63
RP3502MARED
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.18
1940BE
Knobs & Dials 2 1/32"D X 15/16"H
Davies Molding
1: $4.32
PKA70B1/4
Knobs & Dials .98" LINE IND/SKIRT STR RIB KNOB
TE Connectivity / Alcoswitch
1: $2.63
1N4740A,133
Zener Diodes Diode Zener Single 10V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
K104K15X7RF53K2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
268-1.0K-RC
Resistor Networks & Arrays 8PIN 1KOhms 2%
Xicon
1: $0.22
FP301-1/16-48"-Green-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/16, ...
3M Electronic Specialty
1: $0.97
H5CX-AD-N AC24/DC12-24
Timers SCREW TERM RLY OUT Multi-Function
Omron Industrial
1: $188.13
252A103B60NB
Input Devices 10K Ohms 20%
CTS Electronic Components
1: $6.09
RP3502MAGRN
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.33
OX221KE
Ceramic Composition Resistors 1watt 220ohm 10%
Ohmite
1: $0.91
575SX1A48S103SS
Potentiometers 10K Ohm 20% 1/2W 6.35mm
Honeywell
1: $4.66
VFP-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $1.51
EEA-GA1HR10
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.22
SPS-0612
Plug-In AC Adapters 6W 12Vdc 500mA 90-264Vac US pl ...
Stancor
1: $33.36
RP3502MAYEL
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.18


This product is also available in:
106517550 106517550 180036912 180036912