|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-NANOASMDC020F-2
Manufacturer Part #:

NANOASMDC020F-2

Manufacturer:

Description:
Resettable Fuses - PPTC 24V 100A 3.1Ohms
Mouser Online Catalog Page 830, Mouser Online Catalog
PDF Page 830, PDF Catalog Page
NANOASMDC020F-2 Datasheet NANOASMDC020F-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.2 A
Maximum Voltage: 24 V
Trip Current: 0.42 A
Current Rating - Max: -
Resistance: 3.1 Ohms
Package / Case: 1206 (3216 metric)
Series: nanoASMDC
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 0.82 mm
Length: 3.4 mm
Factory Pack Quantity: 3000
Type: PolySwitch Resettable Fuses
Width: 1.8 mm
Part # Aliases: RF2147-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429NIH6 ARM Microcontrollers - MCU 1,515
LM5010ASD/NOPB Voltage Regulators - Switching Regulators 2,232
39211000000 Fuses with Leads (Through Hole) 8,429
TPS61027DRCR Voltage Regulators - Switching Regulators 7,347
G6K-2P-Y-DC5 Low Signal Relays - PCB 9,013
MAX4239AUT+T Precision Amplifiers 2,410
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 66,268
MKL05Z32VLC4 ARM Microcontrollers - MCU 3,150
TD4A Industrial Temperature Sensors 298
ADUM5010ARSZ Isolated DC/DC Converters 1,491
Real Time Availability
Stock:
567 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.43
100:
$0.38
500:
$0.35
$0.325
$0.301
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.275
$0.236
$0.224
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178055638 166458562 123207567 175451368 191556179 107423608 107749846 156058099 153257584 176911793 159027753 190041903