Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-MV127127108A
Manufacturer Part #:

MV-127127-10-8A

Manufacturer:

Description:
Labels and Industrial Warning Signs MV .5/.5" LABEL PRICE PER LABEL
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Labels and Industrial Warning Signs
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Labels
Type: Thermal Transfer
Material: Polyester
Color: White
Width: 12.7 mm
Length: 12.7 mm
Description/Function: Metalized, 10000 per package
Packaging: Roll
Size: 12.7 mm x 12.7 mm
Factory Pack Quantity: 10000
Part # Aliases: E21545-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27,988 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  100: $0.053
  500: $0.037
  1,000: $0.032
  5,000: $0.025
  10,000: $0.02
  25,000: $0.017

To add to a project, please Log In.

103473579 1277326405-0313-46false