Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-MINIASMDC050F-2
Manufacturer Part #:

MINIASMDC050F-2

Manufacturer:

Description: Resettable Fuses 24V 100A 0.09 Ohms
Silverlight Page 750, Mouser Enhanced Catalog
PDF Page 750, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Resistance: 0.09 Ohms
Maximum Voltage DC: 24 V
Hold Current: 0.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 1 A
Series: miniASMDC
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 100 A
Dimensions: 4.73 mm L x 3.41 mm W x 0.62 mm H
Maximum Voltage: 24 V
Package / Case: 1812 (4532 metric)
Factory Pack Quantity: 2000
Type: PolySwitch Resettable Fuses
Part # Aliases: RF2155-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,485 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.45
  100: $0.40
  500: $0.36
  1,000: $0.337
  2,000: $0.312
  5,000: $0.282
  10,000: $0.24
  25,000: $0.227

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED104V
Thin Film Resistors - SMD 0805 100Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED472V
Thin Film Resistors - SMD 0805 4700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AHD270V
Thin Film Resistors - SMD 0805 27ohms 50ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
ISO7221ADR
Isolator Interface IC Dual CH 1/1 1Mbps Dig Iso
Texas Instruments
1: $2.06
LM34DZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TE ...
Texas Instruments
1: $2.03
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
T 3400 001
Circular DIN Connectors 6P DIN CABLE PLUG
Amphenol Tuchel
1: $9.77
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $5.57
STOTG04EQTR
RF Transceiver USB-OTG Full-speed Transceiver
STMicroelectronics
1: $4.01
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
LM22676MR-5.0/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $4.05
FPF2700MX
Power Switch ICs - Power Distribution AccuPower Ad ...
Fairchild Semiconductor
1: $2.41
ATSHA204-SH-DA-T
Specialty Function Logic CryptAuthEE SHA256 TWI
Atmel
1: $0.63
CS5534-BSZ
Analog to Digital Converters - ADC 4-Ch 24-Bit ADC ...
Cirrus Logic
1: $11.32
C3216X7R1E105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.34
0805J1000472MXTE03
EMI Filters 0805 .0047uF 100v X7R 20% X2Y Filter
Syfer
1: $1.35
MINIASMDC075F/24-2
Resettable Fuses 24V 40A 0.29Ohms
TE Connectivity / Raychem
1: $0.74
1140-101K-RC
Fixed Inductors 100uH 10%
J.W. Miller
1: $7.17

190041903 178055638 166458562