Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-MINIASMDC010F-2
Manufacturer Part #:

MINIASMDC010F-2

Manufacturer:

Description: Resettable Fuses - PPTC 60V 40A 12.7Ohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Hold Current: 0.1 A
Trip Current: 0.3 A
Current Rating - Max: -
Maximum Voltage: 60 V
Resistance: 12.7 Ohms
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Package / Case: 1812 (4532 metric)
Series: miniASMDC
Operating Temperature Range: - 40 C to + 85 C
Brand: TE Connectivity / Raychem
Dimensions: 4.73 mm L x 3.41 mm W x 0.89 mm H
Factory Pack Quantity: 2000
Type: PolySwitch Resettable Fuses
Part # Aliases: RF2151-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,960 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.45
  100: $0.40
  500: $0.36
  1,000: $0.337
  2,000: $0.27
  5,000: $0.25
  10,000: $0.243
  25,000: $0.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMK325BJ476MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.97
C1005X5R0J475M050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.31
VAOL-S12WR4
Standard LEDs - SMD White Diffused
VCC
1: $0.40
ACPL-247-500E
Transistor Output Optocouplers Phototx Coupler Qua ...
Avago Technologies
1: $1.67
EEE-1CA101WP
Aluminum Electrolytic Capacitors - SMD 100uF 16V
Panasonic
1: $0.49
TPS54060DGQ
Voltage Regulators - Switching Regulators 3.5-60Vi ...
Texas Instruments
1: $4.38
MB6S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.42
FDD13AN06A0
MOSFET N-Channel PwrTrench
Fairchild Semiconductor
1: $1.40
NML0512SC
Isolated DC/DC Converters 2W SINGL OUT 5-12VDC Sin ...
Murata Power Solutions
1: $13.20
ADSP-BF592BCPZ
Digital Signal Processors & Controllers - DSP, DSC ...
Analog Devices
1: $10.96
82Z1D-Z33-BA0/754L
Potentiometers 500K Res. Value Knurled Shaft Style
Bourns
1: $27.28
SS16
Schottky Diodes & Rectifiers 1A Schottky Barrier R ...
Fairchild Semiconductor
1: $0.56
ERA-3ARW102V
Thin Film Resistors - SMD 0603 1Kohm 0.05% 10ppm
Panasonic
1: $1.38
UA78M05CDCYR
Voltage Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.64
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
ACPL-217-50DE
Transistor Output Optocouplers 3000Vrms 50% CTR
Avago Technologies
1: $0.63
CC6-2405SR-E
Isolated DC/DC Converters 6W 5V 1.2A
TDK-Lambda
1: $15.96
LMV344IPWR
Operational Amplifiers - Op Amps Quad Rail-To-Rail ...
Texas Instruments
1: $0.87
IPD040N03L G
MOSFET N-CH 30V 100A
Infineon Technologies
1: $1.00
1N4448W-7-F
Diodes - General Purpose, Power, Switching Vr/75V ...
Diodes Incorporated
1: $0.19


178055638 166458562 159027753 190041903