|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-K-165051-10-1A
Manufacturer Part #:

K-165051-10-1A

Manufacturer:

Description:
Labels and Industrial Warning Signs Label ID 5.1x16.5mm K
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Labels and Industrial Warning Signs
RoHS: RoHS Compliant Details
Product: Labels
Type: Dot Matrix
Material: Polyamide (PA)
Color: Gray
Width: 5.08 mm
Length: 16.5 mm
Brand: TE Connectivity
Description/Function: 10000 per package
Size: 16.5 mm x 5.08 mm
Factory Pack Quantity: 10000
Part # Aliases: E28344-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RC1206FR-0710ML Thick Film Resistors - SMD 15,179
RC1206FR-071ML Thick Film Resistors - SMD 37,747
RC1206FR-073K9L Thick Film Resistors - SMD 30,035
Real Time Availability
Stock:
7,750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks

Quantities greater than 7750 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.23
25:
$0.131
50:
$0.117
100:
$0.112
500:
$0.105
$0.101
$0.094
$0.09

To add to a project, please Log In.

103473579 127732640 165583196